HellermannTyton SC32 Flexible Conduit, 32 mm Nominal Diameter, Galvanised Steel, Grey 25 m
- RS Stock No.:
- 433-474
- Mfr. Part No.:
- 166-30105
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$433.13
(exc. GST)
$476.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $433.13 | $17.325 |
*price indicative
- RS Stock No.:
- 433-474
- Mfr. Part No.:
- 166-30105
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 32mm | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | SC32 | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | Acid Resistant, Oil Resistant, Halogen Free, Abrasion Resistant, Impact Resistant, Low Smoke, Low Toxicity | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | IEC 61386, UL 94 HB, UL 94 V0, EN IEC 61386, UL 94 V2 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 70mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 32mm | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series SC32 | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features Acid Resistant, Oil Resistant, Halogen Free, Abrasion Resistant, Impact Resistant, Low Smoke, Low Toxicity | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals IEC 61386, UL 94 HB, UL 94 V0, EN IEC 61386, UL 94 V2 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Galvanized steel conduit, diameter 32mm, reel 25m, with high compression, tensile, and impact strength.
Very flexible
Related links
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Galvanised Steel, Grey
