NEMIQ, 19.2 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black
- RS Stock No.:
- 440-465
- Distrelec Article No.:
- 302-46-191
- Mfr. Part No.:
- LIGHTFLEX 19
- Brand:
- NEMIQ
Subtotal (1 reel of 50 metres)*
$162.67
(exc. GST)
$178.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $162.67 | $3.253 |
*price indicative
- RS Stock No.:
- 440-465
- Distrelec Article No.:
- 302-46-191
- Mfr. Part No.:
- LIGHTFLEX 19
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Nominal Diameter | 19.2mm | |
| Coating Material | Polyamide 6 | |
| Material | Polyamide 6 | |
| Product Type | Conduit | |
| Series | LIGHTFLEX | |
| Colour | Black | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Oil Resistant, Halogen Free | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Vd TÜV/GGVS, RoHS 3 (2015/863), ADR CGVS, UL94 HB | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Nominal Diameter 19.2mm | ||
Coating Material Polyamide 6 | ||
Material Polyamide 6 | ||
Product Type Conduit | ||
Series LIGHTFLEX | ||
Colour Black | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Oil Resistant, Halogen Free | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals Vd TÜV/GGVS, RoHS 3 (2015/863), ADR CGVS, UL94 HB | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- DE
The NEMIQ Corrugated conduit PA6 black NW19 has an inner diameter (ID) of 19.2mm and an outer diameter (OD) of 23.9mm.
Degree of protection IP66
Colour Black
Material Polyamide 6
