HellermannTyton HG-HI34 Conduit, 34 mm Nominal Diameter, Polyamide 12, Black 25 m
- RS Stock No.:
- 433-899
- Mfr. Part No.:
- 166-11505
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
$888.14
(exc. GST)
$976.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $888.14 | $35.526 |
*price indicative
- RS Stock No.:
- 433-899
- Mfr. Part No.:
- 166-11505
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 34mm | |
| Material | Polyamide 12 | |
| Product Type | Conduit | |
| Series | HG-HI34 | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Abrasion Resistant, Impact Resistant, Flame Retardant, Oil Resistant, Sulphur Free | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB, UL 94 V0, EN IEC 61386, UL 94 V2 | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 34mm | ||
Material Polyamide 12 | ||
Product Type Conduit | ||
Series HG-HI34 | ||
Colour Black | ||
Length 25m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Abrasion Resistant, Impact Resistant, Flame Retardant, Oil Resistant, Sulphur Free | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB, UL 94 V0, EN IEC 61386, UL 94 V2 | ||
Minimum Bend Radius 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Corrugated flexible conduit made from PA12 with diameter 34mm, reel length 25m. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus. Self-extinguishing to IEC 61386.
Excellent fatigue life
Very flexible
Recovers form if crushed
Good mechanical properties at low temperatures
