HellermannTyton HG-LW11 Conduit, 11 mm Nominal Diameter, Polyamide, Black 50 m
- RS Stock No.:
- 433-689
- Mfr. Part No.:
- 166-11201
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
$181.17
(exc. GST)
$199.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $181.17 | $3.623 |
*price indicative
- RS Stock No.:
- 433-689
- Mfr. Part No.:
- 166-11201
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 11mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | HG-LW11 | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Resistance Features | Oil Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, UL 94 V2, UL 94 HB, EN IEC 61386 | |
| Minimum Bend Radius | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 11mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series HG-LW11 | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Resistance Features Oil Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, UL 94 V2, UL 94 HB, EN IEC 61386 | ||
Minimum Bend Radius 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Light weight corrugated flexible conduit made from PA6 with diameter 11mm, reel length 50m. High impact strength and recovers if crushed. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.
Light weight
Very flexible and high fatigue life
Small bending radius
