HellermannTyton HG-FR16 Conduit, 16 mm Nominal Diameter, Polyamide, Black 50 m

Subtotal (1 reel of 50 metres)*

$463.93

(exc. GST)

$510.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$463.93$9.279

*price indicative

RS Stock No.:
433-694
Mfr. Part No.:
166-11402
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

16mm

Material

Polyamide

Product Type

Conduit

Series

HG-FR16

Colour

Black

Length

50m

IP Rating

IP66

Resistance Features

Low Smoke, Abrasion Resistant, Acid Resistant, Halogen Free, Flame Retardant, Low Toxicity, Oil Resistant, Impact Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

UL 94 HB, UL 94 V0, UL 94 V2, EN IEC 61386

Hazardous Area Certification

No

Minimum Bend Radius

35mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Flame-retardant standard weight corrugated flexible conduit made from PA6 with diameter 16mm, reel length 50m. Abrasion resistant and highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.

Highly flame retardant (UL94 V0)

Low smoke, low toxicity

Very flexible and high fatigue life

High impact strength, recovers if crushed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy