HellermannTyton, 63 mm Nominal Diameter, Galvanised Steel, Grey

Subtotal (1 reel of 10 metres)*

$799.77

(exc. GST)

$879.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$799.77$79.977

*price indicative

RS Stock No.:
433-478
Mfr. Part No.:
166-30108
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

63mm

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

SC63

Colour

Grey

Length

10m

IP Rating

IP40

Minimum Operating Temperature

-100°C

Resistance Features

Sulphur Free, Low Toxicity, Abrasion Resistant, Oil Resistant, Acid Resistant, Impact Resistant, Low Smoke

Maximum Operating Temperature

300°C

Hazardous Area Certification

No

Standards/Approvals

UL 94 V0, IEC 61386, EN IEC 61386, UL 94 V2, UL 94 HB

Minimum Bend Radius

115mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Galvanized steel conduit, diameter 63mm, reel 10m, with high compression, tensile, and impact strength.

Very flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy