HellermannTyton, 20 mm Nominal Diameter, Galvanised Steel, Black

Subtotal (1 reel of 25 metres)*

$347.59

(exc. GST)

$382.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$347.59$13.904

*price indicative

RS Stock No.:
433-720
Mfr. Part No.:
166-30703
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

20mm

Material

Galvanised Steel

Product Type

Conduit

Series

PCS20

Colour

Black

Length

25m

IP Rating

IP66

Minimum Operating Temperature

-15°C

Resistance Features

Acid Resistant, Chemical Resistant, Alkali Resistant

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL 94 V2, EN IEC 61386, IEC 61386, UL 94 HB, UL 94 V0

Minimum Bend Radius

45mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton PCS galvanized steel conduit with PVC coating, black, diameter 20mm, reel length 25m. This conduit offers excellent protection against mechanical damage, corrosion, and environmental factors, making it ideal for outdoor or industrial applications.

High compression, tensile and impact strength

Very flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy