HellermannTyton, 25 mm Nominal Diameter, Polyvinyl Chloride, Grey
- RS Stock No.:
- 433-538
- Mfr. Part No.:
- 166-40004
- Brand:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
$665.62
(exc. GST)
$732.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 06 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $665.62 | $22.187 |
*price indicative
- RS Stock No.:
- 433-538
- Mfr. Part No.:
- 166-40004
- Brand:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 25mm | |
| Material | Polyvinyl Chloride | |
| Product Type | Conduit | |
| Series | PSR25 | |
| Colour | Grey | |
| Length | 30m | |
| IP Rating | IP65, IP68, IP54, IP67, IP69K, IP40, IP66 | |
| Resistance Features | Flame Resistant, Low Smoke, Impact Resistant, Acid Resistant, Abrasion Resistant, Oil Resistant, Sulphur Free, Low Toxicity | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V2, EN IEC 61386, UL 94 HB, UL 94 V0, IEC 61386 | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 25mm | ||
Material Polyvinyl Chloride | ||
Product Type Conduit | ||
Series PSR25 | ||
Colour Grey | ||
Length 30m | ||
IP Rating IP65, IP68, IP54, IP67, IP69K, IP40, IP66 | ||
Resistance Features Flame Resistant, Low Smoke, Impact Resistant, Acid Resistant, Abrasion Resistant, Oil Resistant, Sulphur Free, Low Toxicity | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V2, EN IEC 61386, UL 94 HB, UL 94 V0, IEC 61386 | ||
Minimum Bend Radius 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride Black
- HellermannTyton Stainless Steel, Grey
- HellermannTyton Galvanised Steel, Grey
