HellermannTyton, 20 mm Nominal Diameter, Galvanised Steel, Grey

Subtotal (1 reel of 25 metres)*

$238.04

(exc. GST)

$261.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$238.04$9.522

*price indicative

RS Stock No.:
433-471
Mfr. Part No.:
166-30103
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

20mm

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

SC20

Colour

Grey

Length

25m

IP Rating

IP40

Resistance Features

Acid Resistant, Sulphur Free, Oil Resistant, Impact Resistant, High Abrasion Resistant, Abrasion Resistant

Minimum Operating Temperature

-100°C

Maximum Operating Temperature

300°C

Standards/Approvals

UL 94 V2, EN IEC 61386, UL 94 V0, IEC 61386, UL 94 HB

Hazardous Area Certification

No

Minimum Bend Radius

45mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Galvanized steel conduit, diameter 20mm, reel 25m, with high compression, tensile, and impact strength.

Very flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy