Clipsal Electrical Straight, Cable Gland, 25mm Nominal Size, M25mm, PVC, Black

Subtotal (1 unit)*

$81.60

(exc. GST)

$89.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.60

*price indicative

RS Stock No.:
282-2902
Mfr. Part No.:
279C25HF-BK
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

25mm

Fitting Type

Straight

Thread Size

M25mm

Material

PVC

Colour

Black

COO (Country of Origin):
AU
The Clipsal Electrical Corrugated Fittings HFT with a straight Gland is a black in colour accessory. It is a green premium sustainable product.

Mercury free
Toxic heavy metal free

Related links