Clipsal Electrical, Conduit Fitting, 25mm Nominal Size, M25mm, PVC, Grey

Subtotal (1 unit)*

$10.44

(exc. GST)

$11.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.44

*price indicative

RS Stock No.:
282-2893
Mfr. Part No.:
279AC25-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

25mm

Thread Size

M25mm

Material

PVC

Colour

Grey

COO (Country of Origin):
AU
The Clipsal Electrical Corrugated Fittings Elbow with a angled Gland is made of PVC (polyvinyl chloride) material. It is a green premium sustainable product.

Mercury free
Toxic heavy metal free

Related links