Clipsal Electrical Straight, Cable Gland, 25mm Nominal Size, M25mm, PVC, Grey
- RS Stock No.:
- 282-2901
- Mfr. Part No.:
- 279C25-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$7.46
(exc. VAT)
$8.21
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $7.46 |
*price indicative
- RS Stock No.:
- 282-2901
- Mfr. Part No.:
- 279C25-GY
- Brand:
- Clipsal Electrical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Nominal Size | 25mm | |
| Fitting Type | Straight | |
| Thread Size | M25mm | |
| Material | PVC | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 25mm | ||
Fitting Type Straight | ||
Thread Size M25mm | ||
Material PVC | ||
Colour Grey | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Corrugated Fittings with a straight Gland is made of PVC (polyvinyl chloride) material. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Toxic heavy metal free
Related links
- Clipsal Electrical Straight 25mm Nominal Size PVC, Grey
- Clipsal Electrical Straight 25mm Nominal Size PVC, Black
- Clipsal Electrical 25mm Nominal Size PVC, Grey
- Clipsal Electrical Straight Coupler 25mm Nominal Size PVC, Grey
- Clipsal Electrical Straight 40mm Nominal Size PVC, Grey
- Clipsal Electrical Straight 32mm Nominal Size PVC, Grey
- Clipsal Electrical Straight 50mm Nominal Size PVC, Grey
- Clipsal Electrical Straight 16mm Nominal Size PVC, Grey