Clipsal Electrical Black, Cable Gland, 40 mm Nominal Size, M40, Polyvinyl Chloride, Black
- RS Stock No.:
- 282-2907
- Mfr. Part No.:
- 279C40HF-BK
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$341.29
(exc. GST)
$375.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.29 |
*price indicative
- RS Stock No.:
- 282-2907
- Mfr. Part No.:
- 279C40HF-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Nominal Size | 40 mm | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Finish | Black | |
| Standards/Approvals | RoHS, REACH | |
| Series | 279 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 40 mm | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Finish Black | ||
Standards/Approvals RoHS, REACH | ||
Series 279 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Corrugated Fittings HFT with a straight Gland is a black in colour accessory. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Black 25 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Grey 40 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Black 20 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Black 32 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Black 25 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Black 25 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Black 20 mm Nominal Size Black
- Clipsal Electrical Black 16 mm Nominal Size Black
