Clipsal Electrical Black, Conduit Fitting, 32 mm Nominal Size, 32 mm, Polyvinyl Chloride, Black
- RS Stock No.:
- 282-2740
- Mfr. Part No.:
- 251HF32-BK
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$120.55
(exc. VAT)
$132.60
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.55 |
*price indicative
- RS Stock No.:
- 282-2740
- Mfr. Part No.:
- 251HF32-BK
- Brand:
- Clipsal Electrical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Conduit Fitting | |
| Nominal Size | 32 mm | |
| Thread Size | 32 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Black | |
| Finish | Black | |
| Standards/Approvals | REACH, EU RoHS | |
| Series | 251 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Conduit Fitting | ||
Nominal Size 32 mm | ||
Thread Size 32 mm | ||
Material Polyvinyl Chloride | ||
Colour Black | ||
Finish Black | ||
Standards/Approvals REACH, EU RoHS | ||
Series 251 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Expansion coupling is made of PVC (Polyvinyl chloride) material. It is black in colour.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Black 25 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Black 32 mm Nominal Size Plastic, Black
- Clipsal Electrical Black 32 mm Nominal Size Polycarbonate, Black
- Clipsal Electrical Black 25 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Black 20 mm Nominal Size Polyvinyl Chloride, Black
- Clipsal Electrical Lock Nut Black 32 mm Nominal Size Nylon, Black
- Clipsal Electrical 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical 32 mm Nominal Size Polyvinyl Chloride, Orange
