Clipsal Electrical, Conduit Fitting, 50mm Nominal Size, 50mm, PVC, Grey

Subtotal (1 unit)*

$57.94

(exc. VAT)

$63.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$57.94

*price indicative

RS Stock No.:
282-2715
Mfr. Part No.:
247L50-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Nominal Size

50mm

Thread Size

50mm

Material

PVC

Colour

Grey

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management Conduit Bend with large sweep is a conduit accessory. It is made of PVC (polyvinyl chloride) material. It is a green premium sustainable product.

Mercury free
Toxic heavy metal free

Related links