Clipsal Electrical Grey, Conduit Fitting, 32 mm Nominal Size, 32 mm, Polyvinyl Chloride, Grey
- RS Stock No.:
- 282-2689
- Mfr. Part No.:
- 246/32-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$6.55
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.55 |
*price indicative
- RS Stock No.:
- 282-2689
- Mfr. Part No.:
- 246/32-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Conduit Fitting | |
| Nominal Size | 32 mm | |
| Thread Size | 32 mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Finish | Grey | |
| Standards/Approvals | RoHS, REACH | |
| Series | 246 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Conduit Fitting | ||
Nominal Size 32 mm | ||
Thread Size 32 mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Finish Grey | ||
Standards/Approvals RoHS, REACH | ||
Series 246 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Cable Management Inspection Tees is an inspection fittings made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Grey 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 40 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 32 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 40 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 20 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 25 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 50 mm Nominal Size Polyvinyl Chloride, Grey
- Clipsal Electrical Grey 32 to 25 mm Nominal Size Polyvinyl Chloride, Grey
