Clipsal Electrical, Conduit Fitting, 20mm Nominal Size, M20mm, PVC, Grey
- RS Stock No.:
- 282-2892
- Mfr. Part No.:
- 279AC20-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$7.31
(exc. GST)
$8.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.31 |
*price indicative
- RS Stock No.:
- 282-2892
- Mfr. Part No.:
- 279AC20-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Nominal Size | 20mm | |
| Thread Size | M20mm | |
| Material | PVC | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Nominal Size 20mm | ||
Thread Size M20mm | ||
Material PVC | ||
Colour Grey | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Corrugated Fittings Elbow with a angled Gland is made of PVC (polyvinyl chloride) material. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Toxic heavy metal free
Related links
- Clipsal Electrical Straight 20mm Nominal Size PVC, Grey
- Clipsal Electrical Straight 20mm Nominal Size PVC, Black
- Clipsal Electrical 20mm Nominal Size PVC, Grey
- Clipsal Electrical 20mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 20mm Nominal Size Grey
- Clipsal Electrical End Cap 20mm Nominal Size PVC, Grey
- Clipsal Electrical Straight Coupler 20mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Tee 20mm Nominal Size PVC, Grey