Clipsal Electrical, Conduit Fitting, 40mm Nominal Size, 32mm, PVC, Grey
- RS Stock No.:
- 282-2678
- Mfr. Part No.:
- 244/32-GY
- Brand:
- Clipsal Electrical
Price Each**
$2.20
(exc. GST)
$2.42
(inc. GST)
Stocked by manufacturer – available for delivery 08/03/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2.20 |
**price indicative
Related links
- Clipsal Electrical 32mm Nominal Size PVC, Grey
- Clipsal Electrical Straight Coupler 32mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 32mm Nominal Size PVC, Grey
- Clipsal Electrical Adapter 32mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Tee 32mm Nominal Size PVC, Grey
- Clipsal Electrical Coupler 32mm Nominal Size PVC, Grey
- Clipsal Electrical Nipple 32mm Nominal Size PVC, Grey
- Clipsal Electrical End Cap 32mm Nominal Size PVC, Grey