RS PRO Gland Packing Graphite Gland & Valve Packing, 8 m, 30 m/s rotary speed, 20000 kPa max
- RS Stock No.:
- 606-567
- Brand:
- RS PRO
Subtotal (1 unit)*
$388.58
(exc. GST)
$427.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.58 |
*price indicative
- RS Stock No.:
- 606-567
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Graphite | |
| Rotary Speed | 30m/s | |
| Maximum Operating Temperature | 650°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 20000 kPa | |
| Section | 14mm | |
| Length | 8m | |
| Standards/Approvals | ANSI-ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Graphite | ||
Rotary Speed 30m/s | ||
Maximum Operating Temperature 650°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 20000 kPa | ||
Section 14mm | ||
Length 8m | ||
Standards/Approvals ANSI-ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- BG
RS PRO 8m Graphite Gland Packing, 14mm Section
RS PRO offers a high-performance gland packing solution designed for demanding industrial applications. This graphite gland packing is Ideal for sealing in high-pressure and high-temperature environments, ensuring reliable performance and longevity.
Features and Benefits
Graphite material: Provides excellent thermal conductivity and chemical resistance
Maximum operating pressure of 20000 kPa: Suitable for high-pressure applications
Maximum operating temperature of 650°C: Ensures performance in extreme heat conditions
Rotary speed of 30 m/s: Capable of handling high-speed rotary applications
14mm section: Offers robust sealing capability
Maximum operating pressure of 20000 kPa: Suitable for high-pressure applications
Maximum operating temperature of 650°C: Ensures performance in extreme heat conditions
Rotary speed of 30 m/s: Capable of handling high-speed rotary applications
14mm section: Offers robust sealing capability
Applications
Petrochemical industry
Power generation
Chemical processing
Pulp and paper industry
Power generation
Chemical processing
Pulp and paper industry
Additional Information
Complies with ANSI-ESD S20.20:2021 and RoHS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Graphite 8 m 8500 kPa max
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing 10 m/s rotary speed, 2000 kPa max
- Klinger Compression Packing Exfoliated Graphite Gland Packing 20 m/s rotary speed, 280 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max

