Raaco Adjustable Compartments Blue Polycarbonate, Polypropylene Compartment Box, 57 mm x 413mm x 330 mm
- RS Stock No.:
- 774-0415
- Mfr. Part No.:
- 136266
- Brand:
- Raaco
Subtotal (1 unit)*
$117.52
(exc. GST)
$129.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.52 |
*price indicative
- RS Stock No.:
- 774-0415
- Mfr. Part No.:
- 136266
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Height | 57mm | |
| Width | 413mm | |
| Depth | 330mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polycarbonate, Polypropylene | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Height 57mm | ||
Width 413mm | ||
Depth 330mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polycarbonate, Polypropylene | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
CarryLite Case 55
A range of compartment boxes from Raaco designed to store components and other small parts. Featuring a transparent lid for easy identification of contents and available in a range of sizes.
U profile sandwich lid or plain sandwich lid versions available
55 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
Related links
- Raaco 80 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 81 mm x 413mm x 330 mm
- Raaco 55 Cell Blue Polypropylene Adjustable Compartments Compartment Box, 58 mm x 413mm x 330 mm
- Raaco Blue Polypropylene 79 mm x 413mm x 330 mm
- Raaco 8 Cell Raaco Blue Adjustable Compartments Compartment Box, 147 mm x 413mm x 330 mm
- Raaco 0 Cell Raaco Blue Adjustable Compartments Compartment Box, 147 mm x 413mm x 330 mm
- Raaco 15 Cell Blue Plastic Adjustable Compartments Compartment Box, 79 mm x 413mm x 330 mm
- Raaco Blue Polycarbonate 148.0 mm x 413.0mm x 330.0 mm
- Raaco 16 Cell Raaco Blue Painted Steel Adjustable Compartments Compartment Box, 403 mm x 451mm x 330 mm
