Raaco Adjustable Compartments 0 Cell Raaco Blue Compartment Box, 147 mm x 413mm x 330 mm

Subtotal (1 unit)*

$236.81

(exc. GST)

$260.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.81

*price indicative

RS Stock No.:
249-9502
Mfr. Part No.:
147545
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Compartment Box

Number of Compartments

0

Height

147mm

Width

413mm

Depth

330mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Colour

Raaco Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
The Raaco deep assortment box with sandwich lid without U-profiles, empty. The sandwich lid allows for insertion of up to 5 sheets of paper of 80 mg between the two lids. It can be sub-divided using inserts of series 150 (extra accessory). It is fitted with sliding locks, handle and red markers which indicate if the box is closed correctly. Made of polypropylene (PP) and lid of polycarbonate (PC).

Dimensions (HxWxD) are 148 x 413 x 330 mm

Colour is raaco blue

Carriage load 20 kgs

Note

Inserts are not supplied. You can purchase inserts on 249-9495 , 249-9497 , 249-9498 , 249-9499 , 249-9500 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy