Raaco Adjustable Compartments Blue Polycarbonate, Polypropylene Compartment Box, 148 mm x 413mm x 330 mm
- RS Stock No.:
- 111-6125
- Mfr. Part No.:
- 144049
- Brand:
- Raaco
Subtotal (1 unit)*
$270.52
(exc. GST)
$297.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.52 |
*price indicative
- RS Stock No.:
- 111-6125
- Mfr. Part No.:
- 144049
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Height | 148mm | |
| Width | 413mm | |
| Depth | 330mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polycarbonate, Polypropylene | |
| Colour | Blue | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Height 148mm | ||
Width 413mm | ||
Depth 330mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polycarbonate, Polypropylene | ||
Colour Blue | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Raaco CarryLite 150 Series
The sandwich lid allows for insertion of up to 5 sheets of paper of 80 mg between the two lids. Can be sub-divided in to a maximum of 9 compartments using the included dividers.
150 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
Related links
- Raaco 55 Cell Blue Polypropylene 58.0 mm x 413.0mm x 330.0 mm
- Raaco 80 Cell Blue Polypropylene 82.0 mm x 413.0mm x 330.0 mm
- Raaco Blue Polycarbonate 57 mm x 413mm x 330 mm
- Raaco 80 Cell Blue Polycarbonate 79.0 mm x 337.0mm x 278.0 mm
- Raaco 15 Cell Blue Polycarbonate 415 mm x 330mm x 80 mm
- Raaco 25 Cell Grey Polycarbonate 78 mm x 421mm x 361 mm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 56 mm x 241mm x 195 mm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 78 mm x 338mm x 261 mm
