Raaco Adjustable Compartments 10 Cell Grey Polypropylene, Polycarbonate Compartment Box, 55 mm x 241mm x 225 mm
- RS Stock No.:
- 513-177
- Distrelec Article No.:
- 304-21-949
- Mfr. Part No.:
- 138260
- Brand:
- Raaco
Subtotal (1 unit)*
$52.02
(exc. GST)
$57.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 28 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.02 |
*price indicative
- RS Stock No.:
- 513-177
- Distrelec Article No.:
- 304-21-949
- Mfr. Part No.:
- 138260
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Compartment Box | |
| Number of Compartments | 10 | |
| Height | 55mm | |
| Width | 241mm | |
| Depth | 225mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Polypropylene, Polycarbonate | |
| Colour | Grey | |
| Foam | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Compartment Box | ||
Number of Compartments 10 | ||
Height 55mm | ||
Width 241mm | ||
Depth 225mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Polypropylene, Polycarbonate | ||
Colour Grey | ||
Foam No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Boxxser 55 4 x 4
241 x 225 x 55mm deep case
For ID Tags see rs stock no 513-200, 513-206 and 513-250
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.
Double wall construction
Fully integrated lock and handle mechanism
Combined shut & lock system – One hand operation
State of the art ID Tag system and cover plate built into the lid to facilitate branding
U-Profile ridges in lid keeps contents in place
Robust & ergonomic handle
Feet incorporated in base to enable stacking
Stabilisers in back wall for standing in upright position
Removable inserts for individual configuration and accessibility of contents
Related links
- Raaco 4 Cell Grey Polypropylene 55 mm x 421mm x 361 mm
- Raaco 11 Cell Grey Polycarbonate 55 mm x 241mm x 225 mm
- Raaco 9 Cell Blue Polypropylene 55 mm x 241mm x 225 mm
- Raaco 9 Cell Grey Polypropylene 78 mm x 421mm x 361 mm
- Raaco 64 Cell Black Polycarbonate Adjustable Compartments Compartment Box, 310 mm x 376mm x 265 mm
- Raaco 55 Cell Blue Polypropylene 58.0 mm x 413.0mm x 330.0 mm
- Raaco Blue Polypropylene Adjustable Compartments Compartment Box, 56 mm x 241mm x 195 mm
- Raaco 80 Cell Blue Polypropylene 82.0 mm x 413.0mm x 330.0 mm
