TS882IQ2T STMicroelectronics 2-Channel Comparator Push Pull O/P, 2 μs 5.5V 1.1 V 8-Pin DFN

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$19.89

(exc. GST)

$21.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.989$19.89

*price indicative

Packaging Options:
RS Stock No.:
829-1526
Mfr. Part No.:
TS882IQ2T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

DFN

Output Type

Push Pull

Number of Channels

2

Typical Response Time

2μs

Pin Count

8

Minimum Supply Voltage

1.1V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Width

2.15mm

Series

TS88

Length

2.15mm

Height

550μm

Supply Current

400nA

Automotive Standard

No

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy