LMV393DMR2G onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5V 2.7 V 8-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$6.96

(exc. GST)

$7.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 980$0.348$6.96-
1000 - 1980$0.34$6.802%
2000 +$0.334$6.684%

*price indicative

Packaging Options:
RS Stock No.:
805-1400
Mfr. Part No.:
LMV393DMR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

MSOP

Output Type

Open Drain

Number of Channels

2

Typical Response Time

800ns

Pin Count

8

Maximum Supply Voltage

5V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Width

3.1mm

Standards/Approvals

No

Length

3.1mm

Supply Current

100μA

Automotive Standard

AEC-Q100

Comparators, ON Semiconductor


Comparators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy