LMV331ILT STMicroelectronics Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SOT-23
- RS Stock No.:
- 196-1976
- Mfr. Part No.:
- LMV331ILT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$972.00
(exc. GST)
$1,068.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.324 | $972.00 | - |
| 6000 - 9000 | $0.316 | $948.00 | 2% |
| 12000 + | $0.311 | $933.00 | 4% |
*price indicative
- RS Stock No.:
- 196-1976
- Mfr. Part No.:
- LMV331ILT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 200ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LMV3xx | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.3mm | |
| Supply Current | 150μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 200ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LMV3xx | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.3mm | ||
Supply Current 150μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The LMV331, LMV393 and LMV339 are the single/dual/quad and low voltage versions of the industry standard LM339 and LM393. They can operate with a supply voltage ranging from 2.7 to 5 V, and exhibit a lower current consumption than their predecessors LM339 and LM393. These devices are a perfect choice for low-voltage applications.
The LMV3xx are available in tiny packages, making them ideal for applications where space saving is a constraint.
The devices are designed to operate in the temperature range of -40°C to +85°C and are suitable for a variety of applications.
Supply operation from 2.7 to 5 V
Low current consumption: 20 μA
Input common mode range includes ground
Wide temperature range: -40°C to +85°C
Low output saturation voltage
Propagation delay: 200 ns
Open drain output
ESD tolerance: 2 kV HBM / 200 V MM
SMD packages
Related links
- LMV331ILT STMicroelectronics 1-Channel Comparator Open Drain O/P, 200 ns 5 V 2.7 V 5-Pin SOT-23
- LMV331ICT STMicroelectronics 1-Channel Comparator Open Drain O/P, 200 ns 5 V 2.7 V 5-Pin SC-70
- STMicroelectronics 1-Channel Comparator Open Drain O/P, 200 ns 5 V 2.7 V 5-Pin SC-70
- onsemi 1-Channel Comparator Open Drain O/P, 200 ns 5 V 2.7 V 5-Pin SC-70
- LMV331SQ3T2G onsemi 1-Channel Comparator Open Drain O/P, 200 ns 5 V 2.7 V 5-Pin SC-70
- onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5 V 2.7 V 8-Pin MSOP
- LMV393DMR2G onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5 V 2.7 V 8-Pin MSOP
- TS3121AIYLT STMicroelectronics 1-Channel Comparator Open Drain O/P, 60 ns 5.5 V 1.7 V 5-Pin SOT-23-5
