LMV331ICT STMicroelectronics Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SC-70

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,035.00

(exc. GST)

$1,140.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.345$1,035.00
15000 +$0.31$930.00

*price indicative

RS Stock No.:
165-5276
Mfr. Part No.:
LMV331ICT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SC-70

Output Type

Open Drain

Number of Channels

1

Typical Response Time

200ns

Pin Count

5

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Length

2.2mm

Series

LMV331

Standards/Approvals

No

Width

1.35mm

Automotive Standard

No

Supply Current

150μA

COO (Country of Origin):
MY

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy