LMV331ILT STMicroelectronics Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.58

(exc. GST)

$12.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.463$11.58-
750 - 1475$0.456$11.401%
1500 +$0.444$11.104%

*price indicative

Packaging Options:
RS Stock No.:
196-1977
Distrelec Article No.:
304-38-750
Mfr. Part No.:
LMV331ILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

Low Power

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Drain

Number of Channels

1

Typical Response Time

200ns

Pin Count

5

Maximum Supply Voltage

5V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LMV3xx

Width

1.75mm

Standards/Approvals

No

Length

3mm

Height

1.3mm

Supply Current

150μA

Automotive Standard

No

COO (Country of Origin):
CN
The LMV331, LMV393 and LMV339 are the single/dual/quad and low voltage versions of the industry standard LM339 and LM393. They can operate with a supply voltage ranging from 2.7 to 5 V, and exhibit a lower current consumption than their predecessors LM339 and LM393. These devices are a perfect choice for low-voltage applications.

The LMV3xx are available in tiny packages, making them ideal for applications where space saving is a constraint.

The devices are designed to operate in the temperature range of -40°C to +85°C and are suitable for a variety of applications.

Supply operation from 2.7 to 5 V

Low current consumption: 20 μA

Input common mode range includes ground

Wide temperature range: -40°C to +85°C

Low output saturation voltage

Propagation delay: 200 ns

Open drain output

ESD tolerance: 2 kV HBM / 200 V MM

SMD packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy