LM339MX/NOPB Texas Instruments 4-Channel Comparator ECL, DTL, TTL, CMOS, MOS O/P, 1.3 μs 36V 36 V 13-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.17

(exc. GST)

$12.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 4,030 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.117$11.17-
50 - 90$1.098$10.981%
100 - 240$1.079$10.793%
250 - 990$1.061$10.615%
1000 +$1.043$10.436%

*price indicative

Packaging Options:
RS Stock No.:
226-4801
Mfr. Part No.:
LM339MX/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Differential

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

ECL, DTL, TTL, CMOS, MOS

Number of Channels

4

Typical Response Time

1.3μs

Pin Count

13

Minimum Supply Voltage

36V

Maximum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.75mm

Length

8.75mm

Standards/Approvals

No

Width

4mm

Automotive Standard

No

Supply Current

2.5mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy