LM393PT STMicroelectronics 2-Channel Comparator ECL, TTL, CMOS, MOS, DTL O/P, 1.3 μs 36V 2 V 8-Pin TSSOP-8
- RS Stock No.:
- 151-361
- Mfr. Part No.:
- LM393PT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$644.00
(exc. GST)
$708.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.161 | $644.00 |
*price indicative
- RS Stock No.:
- 151-361
- Mfr. Part No.:
- LM393PT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power Dual Voltage | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP-8 | |
| Output Type | ECL, TTL, CMOS, MOS, DTL | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 6.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | LM393 | |
| Automotive Standard | No | |
| Supply Current | 450μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power Dual Voltage | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP-8 | ||
Output Type ECL, TTL, CMOS, MOS, DTL | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 6.6mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series LM393 | ||
Automotive Standard No | ||
Supply Current 450μA | ||
The STMicroelectronics Low power quad voltage comparator consists of four independent precision voltage comparators with an offset voltage specification as low as 2 mV. This comparator is designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible.
Very low supply current independent of supply voltage
Input common mode voltage range includes ground
Low output saturation voltage
Differential input voltage range equal to the supply voltage
TTL and DTL compatible outputs
MOS and CMOS compatible outputs
Related links
- LM393PT STMicroelectronics 2-Channel Comparator ECL CMOS DTL O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP-8
- STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- LM2903Q2T STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
- STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- LM393QT STMicroelectronics 2-Channel Comparator MOS CMOS ECL O/P, 1.3 μs 36 V 2 V 8-Pin DFN
- STMicroelectronics 2-Channel Comparator TTL ECL MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
- LM2903YPT STMicroelectronics 2-Channel Comparator TTL ECL MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
