LM339MX/NOPB Texas Instruments 4-Channel Comparator ECL, DTL, TTL, CMOS, MOS O/P, 1.3 μs 36V 36 V 13-Pin SOIC
- RS Stock No.:
- 226-4800
- Mfr. Part No.:
- LM339MX/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,320.00
(exc. GST)
$2,552.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.928 | $2,320.00 |
*price indicative
- RS Stock No.:
- 226-4800
- Mfr. Part No.:
- LM339MX/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | ECL, DTL, TTL, CMOS, MOS | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 13 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type ECL, DTL, TTL, CMOS, MOS | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 13 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Height 1.75mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
Related links
- LM339MX/NOPB Texas Instruments 4-Channel Comparator ECL TTL MOS O/P, 1.3 μs 36 V 36 V 13-Pin SOIC
- LM2903VDR2G onsemi 2-Channel Comparator ECL DTL CMOS O/P, 1.5 μs 36 V dc 2 V 8-Pin SOIC
- onsemi 2-Channel Comparator ECL DTL CMOS O/P, 1.5 μs 36 V dc 2 V 8-Pin SOIC
- LM339QT STMicroelectronics 4-Channel Comparator ECL TTL CMOS O/P, 300 ns 36 V 2 V 16-Pin QFN-16
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM393PT STMicroelectronics 2-Channel Comparator ECL CMOS DTL O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP-8
- DiodesZetex 4-Channel Comparator TTL MOS O/P, 300 ns 36 V 2 V 14-Pin SO-8
- STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
