Maxim Integrated Comparator Rail to Rail O/P, 188 ns 5.5V 2.5 V 8-Pin SO-8
- RS Stock No.:
- 190-6431
- Mfr. Part No.:
- MAX9032ASA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6431
- Mfr. Part No.:
- MAX9032ASA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Output Type | Rail to Rail | |
| Typical Response Time | 188 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2.5 V | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Automotive Standard | No | |
| Comparator Type | Micro Power Comparator | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series | MAX | |
| Standards/Approvals | No | |
| Supply Current | 55 μA | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Output Type Rail to Rail | ||
Typical Response Time 188 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2.5 V | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Automotive Standard No | ||
Comparator Type Micro Power Comparator | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series MAX | ||
Standards/Approvals No | ||
Supply Current 55 μA | ||
Width 4 mm | ||
- COO (Country of Origin):
- TH
Low-Cost Solution Available in Space-Saving SC70 Packages (MAX9030/MAX9031)
+2.5 to +5.5V Single-Supply Voltage Range
Comparator Output Swings Rail-to-Rail
Internal 4mV Comparator Hysteresis
188ns Propagation Delay
Low 35μA Supply Current
No Phase Reversal for Overdriven Inputs
Space-Saving Packages
5-Pin SC70 (MAX9031)
6-Pin SC70 (MAX9030)
8-Pin SOT23 (MAX9032)
14-Pin TSSOP (MAX9034)
Applications
Battery-Powered Portable Systems
Digital Line Receivers
Keyless Entry Systems
Mobile Communications
Photodiode Preamps
Sensor Signal Detection
Threshold Detectors/Discriminators
Related links
- Maxim Integrated 4-Channel Comparator Rail to Rail O/P, 188 ns 5.5 V 2.5 V 14-Pin TSSOP
- MAX9034AUD+ Maxim Integrated 4-Channel Comparator Rail to Rail O/P, 188 ns 5.5 V 2.5 V 14-Pin TSSOP
- MAX976EUA+ Maxim Integrated Comparator Rail to Rail O/P, 20 ns 5.5 V 2.7 V 8-Pin μMAX
- MCP659-E/ML Microchip Comparator Rail to Rail O/P, 6 ns 5.5 V 2.5 V 16-Pin VQFN
- Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 ns 5.5 V 2.5 V 8-Pin μMAX
- MAX989EUA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 300 ns 5.5 V 2.5 V 8-Pin μMAX
- Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 ns 5.5 V 2.5 V 8-Pin SO-8
- MAX992EUA+ Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 ns 5.5 V 2.5 V 8-Pin μMAX
