MAX9144ESD+ Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 14-Pin SOIC
- RS Stock No.:
- 189-8765
- Mfr. Part No.:
- MAX9144ESD+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$46.47
(exc. GST)
$51.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 460 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $9.294 | $46.47 |
*price indicative
- RS Stock No.:
- 189-8765
- Mfr. Part No.:
- MAX9144ESD+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 40ns | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 40ns | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Supply Current 300μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Quad Comparators, Maxim Integrated
Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 14-Pin SOIC
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5 V 2.7 V 14-Pin TSSOP
- MAX9141ESA+ Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- Maxim Integrated 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 8-Pin SOIC
- TLV3201AIDCKT Texas Instruments 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 5-Pin SC-70
- Texas Instruments 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 5-Pin SC-70
- MAX995ESD+ Maxim Integrated 4-Channel Comparator Push Pull O/P, 0.04 μs 5.5 V 2.5 V 14-Pin SOIC
- Maxim Integrated 4-Channel Comparator Push Pull O/P, 0.04 μs 5.5 V 2.5 V 14-Pin SOIC
