MAX969EEE+ Maxim Integrated Comparator Open Drain O/P, 10 μs 5.5V 1.6 V 16-Pin QSOP
- RS Stock No.:
- 190-6634
- Mfr. Part No.:
- MAX969EEE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6634
- Mfr. Part No.:
- MAX969EEE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | Micro Power Comparator | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Output Type | Open Drain | |
| Typical Response Time | 10μs | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.98mm | |
| Width | 3.99mm | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Supply Current | 22μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type Micro Power Comparator | ||
Mount Type Surface | ||
Package Type QSOP | ||
Output Type Open Drain | ||
Typical Response Time 10μs | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.98mm | ||
Width 3.99mm | ||
Height 1.65mm | ||
Automotive Standard No | ||
Supply Current 22μA | ||
- COO (Country of Origin):
- TH
Ultra-Low Single-Supply Operation down to +1.6V
Rail-to-Rail Common-Mode Input Voltage Range
3μA Quiescent Supply Current per Comparator
Open-Drain Outputs Swing Beyond VCC
1.235V ±1.5% Precision Internal Reference (MAX965/967/968/969)
10μs Propagation Delay (50mV overdrive)
Available in Space-Saving Packages:
8-Pin μMAX (MAX965–MAX968)
16-Pin QSOP (MAX969/MAX970)
Applications
2-Cell Battery-Powered/Portable Systems
Ground/Supply Sensing
Mobile Communications
Threshold Detectors/Discriminators
Voltage-Level Translation
Window Comparators
- RS Stock No. 2528859P
- Mfr. Part No. LMC6772AIM/NOPB
Each (Supplied in a Tube)
$5.194
- RS Stock No. 6612583
- Mfr. Part No. LM2903PWR
Each (In a Pack of 10)
$0.261
- RS Stock No. 8772766
- Mfr. Part No. LMV331ICT
Each (In a Pack of 20)
$0.55
- RS Stock No. 2528859
- Mfr. Part No. LMC6772AIM/NOPB
Each (In a Pack of 5)
$5.194
Related links
- MCP6546T-I/OT Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- MCP6546T-E/OT Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- MCP6546UT-E/OT Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5 V 1.6 V 14-Pin TSSOP
- TS332IYQ3T STMicroelectronics Comparator Open Drain O/P, 210 ns 5.5 V 1.6 V 8-Pin DFN-8 2x2
- TS334IPT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5 V 1.6 V 14-Pin TSSOP
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6547T-I/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC-8











