TS334IPT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 1.6 V 14-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
189-2043
Mfr. Part No.:
TS334IPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

Low Power

Product Type

Comparator

Mount Type

Surface

Package Type

TSSOP

Output Type

Open Drain

Number of Channels

4

Typical Response Time

210ns

Pin Count

14

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4.5mm

Series

TS331

Standards/Approvals

No

Height

1.05mm

Length

5.1mm

Supply Current

38μA

Automotive Standard

No

Supply operation from 1.6 V to 5 V

Low current consumption: 20 μA

Rail-to-rail inputs

Wide temperature range: -40 °C to +125 °C

Low output saturation voltage

Low propagation delay: 210 ns

Open-drain output

ESD tolerance: 2 kV HBM/200 V MM

SMD packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy