LM3302N Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 24 V 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-9080
Mfr. Part No.:
LM3302N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 24 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Typical Dual Supply Voltage

±12 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

89.54 dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy