LM2901PW Texas Instruments, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- RS Stock No.:
- 145-6113
- Mfr. Part No.:
- LM2901PW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6113
- Mfr. Part No.:
- LM2901PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 125 °C | |
| Typical Voltage Gain | 100 dB | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Typical Response Time 1.3µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
Typical Voltage Gain 100 dB | ||
LMx39/LM2901 family Quad Comparators
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM239PWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM2901AVQDRG4 Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM239ADR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM139AD Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LP339N Texas Instruments Open Collector O/P, 8μs 5 → 28 V 14-Pin PDIP
- LM3302N Texas Instruments Open Collector O/P, 1.3μs 3 → 24 V 14-Pin PDIP
- TLC374MD Texas Instruments Open Collector 0.2μs 4 → 16 V 14-Pin SOIC
- TLC339ID Texas Instruments Open Drain O/P, 2.5μs 5 V 14-Pin SOIC
