TLC374MD Texas Instruments, Quad Comparator, Open Collector, Open Drain O/P, 0.2μs 4 → 16 V 14-Pin SOIC
- RS Stock No.:
- 145-5816
- Mfr. Part No.:
- TLC374MD
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5816
- Mfr. Part No.:
- TLC374MD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector, Open Drain | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 0.2µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 4 → 16 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector, Open Drain | ||
Number of Channels per Chip 4 | ||
Typical Response Time 0.2µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 4 → 16 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH
Related links
- LM139AD Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM3302N Texas Instruments Open Collector O/P, 1.3μs 3 → 24 V 14-Pin PDIP
- TLC339ID Texas Instruments Open Drain O/P, 2.5μs 5 V 14-Pin SOIC
- LM2901AVQDRG4 Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LM239PWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM239ADR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SOIC
- LP339N Texas Instruments Open Collector O/P, 8μs 5 → 28 V 14-Pin PDIP
- LM2901PW Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
