TLC339ID Texas Instruments, Quad Comparator, Open Drain O/P, 2.5μs 5 V 14-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0122
Mfr. Part No.:
TLC339ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

4

Typical Response Time

2.5µs

Pin Count

14

Typical Single Supply Voltage

5 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Typical CMRR

84dB

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy