TLV7011DCKT Texas Instruments Comparator & Voltage Reference Push Pull, Open Drain O/P, 260 ns 5.5V 1.6 V 5-Pin SC-70

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.52

(exc. GST)

$14.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.352$13.52-
50 - 90$1.284$12.845%
100 - 140$1.053$10.5322%
150 +$1.031$10.3123%

*price indicative

Packaging Options:
RS Stock No.:
268-3603
Mfr. Part No.:
TLV7011DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator & Voltage Reference

Comparator Type

Low Voltage Comparator

Mount Type

Surface

Package Type

SC-70

Output Type

Push Pull, Open Drain

Number of Channels

1

Typical Response Time

260ns

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Series

TLV7011

Supply Current

5μA

Automotive Standard

No

The Texas Instruments Comparator offer an excellent speed to power combination with a propagation delay of 260 ns and a quiescent supply current of 5 micro amp. This combination of fast response time at micro power enables power conscious systems to monitor and respond quickly to fault conditions. These comparators also feature no output phase inversion with overdriven inputs and internal hysteresis.

Quiescent supply current of 5 micro Amp

Low propagation delay of 260 ns

Push pull and open drain output options

No phase reversal for over driven inputs

well suited for precision voltage monitoring in harsh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy