APX393M8G-13 DiodesZetex Comparator Open Drain O/P, 8-Pin MSOP
- RS Stock No.:
- 169-0652
- Mfr. Part No.:
- APX393M8G-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$812.50
(exc. GST)
$895.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.325 | $812.50 |
| 5000 - 7500 | $0.317 | $792.50 |
| 10000 + | $0.312 | $780.00 |
*price indicative
- RS Stock No.:
- 169-0652
- Mfr. Part No.:
- APX393M8G-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Package Type | MSOP | |
| Output Type | Open Drain | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Package Type MSOP | ||
Output Type Open Drain | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.1mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- CN
Single Comparators, Diodes Inc
Comparators, Diodes Inc
Related links
- APX393M8G-13 DiodesZetex Comparator Open Drain O/P, 8-Pin MSOP
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5 V 2.7 V 8-Pin MSOP
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- LMV393DMR2G onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5 V 2.7 V 8-Pin MSOP
- MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 8-Pin MSOP
