KA2803B onsemi Comparator Pulse O/P, 4 ms 20 V 12 V 8-Pin PDIP
- RS Stock No.:
- 145-5313
- Mfr. Part No.:
- KA2803B
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
$45.45
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2,900 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $0.909 | $45.45 |
| 100 - 150 | $0.887 | $44.35 |
| 200 + | $0.873 | $43.65 |
*price indicative
- RS Stock No.:
- 145-5313
- Mfr. Part No.:
- KA2803B
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | Pulse | |
| Typical Response Time | 4ms | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 10.15mm | |
| Series | KA2803B | |
| Width | 6.35 mm | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type Pulse | ||
Typical Response Time 4ms | ||
Pin Count 8 | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Length 10.15mm | ||
Series KA2803B | ||
Width 6.35 mm | ||
Standards/Approvals No | ||
Height 3.3mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs.
Ground Fault Interrupter
Earth Leakage Detector
Require less adjusting and calibrating
Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor
Related links
- onsemi Comparator Pulse O/P, 4 ms 20 V 12 V 8-Pin PDIP
- MCP6542-I/MS Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 8-Pin MSOP
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 3 V 8-Pin MSOP
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6542T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC-8
- MCP6547T-E/MS Microchip 2-Channel Comparator & Voltage Reference Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP
- MCP6542T-I/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
- MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 8-Pin MSOP-8
