onsemi Comparator Pulse O/P, 4 ms 20 V 12 V 8-Pin PDIP
- RS Stock No.:
- 671-0258
- Mfr. Part No.:
- KA2803B
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-0258
- Mfr. Part No.:
- KA2803B
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | Pulse | |
| Typical Response Time | 4ms | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Width | 6.35 mm | |
| Series | KA2803B | |
| Length | 10.15mm | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type Pulse | ||
Typical Response Time 4ms | ||
Pin Count 8 | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Height 3.3mm | ||
Width 6.35 mm | ||
Series KA2803B | ||
Length 10.15mm | ||
Automotive Standard No | ||
Supply Current 8mA | ||
- COO (Country of Origin):
- MY
Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor
Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs.
Ground Fault Interrupter
Earth Leakage Detector
Require less adjusting and calibrating
