MCP6542-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 14-Pin SOIC
- RS Stock No.:
- 649-563
- Mfr. Part No.:
- MCP6542-E/MS
- Brand:
- Microchip
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.17
(exc. GST)
$10.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.917 | $9.17 | - |
| 100 - 490 | $0.889 | $8.89 | 3% |
| 500 - 990 | $0.859 | $8.59 | 6% |
| 1000 + | $0.741 | $7.41 | 19% |
*price indicative
- RS Stock No.:
- 649-563
- Mfr. Part No.:
- MCP6542-E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Push-Pull Output | |
| Product Type | Analogue Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 4000ns | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6541/1R/1U/2/3/4 | |
| Standards/Approvals | No | |
| Supply Current | 600nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Push-Pull Output | ||
Product Type Analogue Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 4000ns | ||
Pin Count 14 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6541/1R/1U/2/3/4 | ||
Standards/Approvals No | ||
Supply Current 600nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Push-pull output sub-micro amp comparators are designed for low-power, single-supply operation with input capability that extends beyond the power rails. They incorporate internal input hysteresis to suppress output toggling caused by internal input noise, effectively reducing current consumption. Additionally, the push-pull output configuration helps limit supply current surges and minimizes dynamic power consumption during switching events.
Wide supply voltage range from 1.6V to 5.5V
Available in single, dual, and quad configurations
Single version available in SOT-23-5 and SC-70-5 packages
Chip select (CS) feature available with MCP6543
Low switching current
Related links
- MCP6542-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 8-Pin SOIC
- MCP6567T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5 V 5.5 V 14-Pin SOIC
- MCP6544-I/SL Microchip 8-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 14-Pin SOIC
- MCP6544-E/SL Microchip 4-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 14-Pin SOIC
- MCP6541RT-E/OT Microchip 1-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 5-Pin SOT-23
- MCP6546T-I/LT Microchip 1-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 5-Pin SC-70
- MCP6569-E/SL Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5 V 5.5 V 14-Pin SOIC
- MCP6562T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5 V 5.5 V 8-Pin SOIC
