MIC7221YM5-TR Microchip Comparator & Voltage Reference Push Pull O/P, 5 μs 5 V 5-Pin SOT
- RS Stock No.:
- 333-166
- Mfr. Part No.:
- MIC7221YM5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$1,545.00
(exc. GST)
$1,698.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.515 | $1,545.00 |
*price indicative
- RS Stock No.:
- 333-166
- Mfr. Part No.:
- MIC7221YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Rail to Rail | |
| Product Type | Comparator & Voltage Reference | |
| Mount Type | Surface | |
| Package Type | SOT | |
| Output Type | Push Pull | |
| Typical Response Time | 5μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 5V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Rail to Rail | ||
Product Type Comparator & Voltage Reference | ||
Mount Type Surface | ||
Package Type SOT | ||
Output Type Push Pull | ||
Typical Response Time 5μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 5V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Micropower comparators featuring rail to rail input performance in Micrels IttyBitty SOT 23 5 package. It is optimized for single supply operation from 2.2V to 10V power supplies. It has an open drain output for mixed voltage applications with an external pull up resistor. The benefits offers small battery operated portable electronic devices where small size and the ability to place the comparator close to the signal source are primary design concerns.
Input voltage range may exceed supply voltage by 0.3V
More than 100mA typical sink or source
Related links
- MIC842LYC5-TR Microchip 1-Channel Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5 V 1.5 V 5-Pin SC-70
- MIC842HYC5-TR Microchip 1-Channel Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5 V 1.5 V 5-Pin SC-70
- MCP6562T-E/MS Microchip 2-Channel Comparator & Voltage Reference Push Pull O/P, 56 ns 5.5 V 1.8 V 8-Pin MSOP
- Texas Instruments 1-Channel Comparator & Voltage Reference Push Pull 260 ns 5.5 V 1.6 V 5-Pin SC-70
- TLV7011DCKT Texas Instruments 1-Channel Comparator & Voltage Reference Push Pull 260 ns 5.5 V 1.6 V
- MIC7211YM5-TR Microchip Comparator Push Pull O/P, 5 μs 5 V 5-Pin SOT
- MIC841HYC5-TR Microchip 2-Channel Comparator Open Drain 12 μs 5.5 V 1.5 V 5-Pin SC-70
- Microchip 2-Channel Comparator Open Drain 12 μs 5.5 V 1.5 V 5-Pin SC-70
