MIC841HYC5-TR Microchip 2-Channel Comparator Open Drain, Push Pull O/P, 12 μs 5.5V 1.5 V 5-Pin SC-70
- RS Stock No.:
- 165-4292
- Mfr. Part No.:
- MIC841HYC5-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,294.00
(exc. GST)
$3,624.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.098 | $3,294.00 | - |
| 15000 + | $1.061 | $3,183.00 | 3% |
*price indicative
- RS Stock No.:
- 165-4292
- Mfr. Part No.:
- MIC841HYC5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Dual | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Open Drain, Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 12μs | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 1.8mm | |
| Series | MIC841/2 | |
| Width | 1.15mm | |
| Automotive Standard | No | |
| Supply Current | 1.5μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Dual | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Open Drain, Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 12μs | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 1.8mm | ||
Series MIC841/2 | ||
Width 1.15mm | ||
Automotive Standard No | ||
Supply Current 1.5μA | ||
- COO (Country of Origin):
- TH
Comparators, Micrel
Comparators, Microchip
Related links
- Microchip 2-Channel Comparator Open Drain 12 μs 5.5 V 1.5 V 5-Pin SC-70
- MIC841HYC5-TR Microchip 2-Channel Comparator Open Drain 12 μs 5.5 V 1.5 V 5-Pin SC-70
- MAX9064EUK+T Maxim Integrated 1-Channel Comparator Open Drain 15 μs 5.5 V 1 V 5-Pin SOT-23
- MIC842LYC5-TR Microchip 1-Channel Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5 V 1.5 V 5-Pin SC-70
- MIC842HYC5-TR Microchip 1-Channel Comparator & Voltage Reference Push Pull O/P, 12 μs 5.5 V 1.5 V 5-Pin SC-70
- Texas Instruments 1-Channel Comparator & Voltage Reference Push Pull 260 ns 5.5 V 1.6 V 5-Pin SC-70
- MCP6576UT-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5 V 1.8 V 5-Pin SC-70
- MCP6576T-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5 V 1.8 V 5-Pin SC-70
