TS3704IDT STMicroelectronics 4-Channel Comparator CMOS, Push Pull O/P, 0.15 μs 16V 2.7 V 14-Pin SO-14
- RS Stock No.:
- 152-027
- Mfr. Part No.:
- TS3704IDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $10.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,440 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $1.029 | $20.58 | - |
| 200 - 480 | $0.979 | $19.58 | $10.00 |
| 500 + | $0.906 | $18.12 | $61.50 |
*price indicative
- RS Stock No.:
- 152-027
- Mfr. Part No.:
- TS3704IDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | CMOS | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SO-14 | |
| Output Type | CMOS, Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 0.15μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JESD97, RoHS, ECOPACK | |
| Series | TS3704 | |
| Automotive Standard | No | |
| Supply Current | 9μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type CMOS | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SO-14 | ||
Output Type CMOS, Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 0.15μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JESD97, RoHS, ECOPACK | ||
Series TS3704 | ||
Automotive Standard No | ||
Supply Current 9μA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics micro power CMOS quad voltage comparator with extremely low consumption of 9μA type or comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual open collector output comparators.
Pin-to-pin and functionally compatible with bipolar LM339
Push-pull CMOS output (no external pull-up resistor required)
Input common-mode voltage range includes GND
Related links
- TS3704IDT STMicroelectronics 4-Channel Comparator CMOS 0.15 μs 16V 2.7 V 14-Pin SO-14
- TS393CDT STMicroelectronics 2-Channel Comparator CMOS 2.5 μs 16 V 2.7 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator CMOS 2.5 μs 16 V 2.7 V 8-Pin SOIC
- STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10 V 2.7 V 14-Pin TSSOP
- TS864IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10 V 2.7 V 14-Pin TSSOP
- MAX9144ESD+ Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 14-Pin SOIC
- Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 2.7 V 14-Pin SOIC
- STMicroelectronics 4-Channel Comparator Push Pull O/P, 2 μs 16 V 3 V 14-Pin TSSOP
