- RS Stock No.:
- 227-5341
- Mfr. Part No.:
- 7TCA296040R0116 SPB16/M16/B
- Brand:
- Adaptaflex
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$18.237
(exc. GST)
$20.061
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $18.237 | $182.37 |
500 + | $18.076 | $180.76 |
*price indicative |
- RS Stock No.:
- 227-5341
- Mfr. Part No.:
- 7TCA296040R0116 SPB16/M16/B
- Brand:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
EMI Straight Fittings
Brass nickel plated Fittings with a swivel thread to assist installation, ensuring good electrical continuity with the conduit and overbraid when assembled.
EMI Screened
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.
Specifications
Attribute | Value |
---|---|
Nominal Size | 1.5mm |
Fitting Type | Swivel |
Thread Size | M16 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |
Series | SPB |
Related links
- Flexicon Straight 12mm Nominal Size Nickel Plated Brass
- Flexicon Straight 16mm Nominal Size Brass
- Adaptaflex Swivel 16mm Nominal Size Brass, Silver
- Flexicon Straight Conduit Fitting M16, Brass
- Flexicon Straight 16mm Nominal Size Nickel Plated Brass
- Adaptaflex Straight 12mm Nominal Size Brass, Silver
- Adaptaflex Straight 16mm Nominal Size Brass, Silver
- Flexicon Straight 16mm Nominal Size Stainless Steel