SICK, DOS Compact Power Connector Cable Screw, 50V 6A

Subtotal (1 unit)*

$63.33

(exc. GST)

$69.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.33

*price indicative

RS Stock No.:
285-1243
Mfr. Part No.:
DOS-2107-W / 6006823
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Compact Power Connector

Current

6A

Voltage

50V

Connector Gender

Male

Mount Type

Cable

Housing Material

Polyamide 66

Minimum Operating Temperature

-30°C

Cable Diameter

4mm

Termination Type

Screw

Contact Gender

Female

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series

DOS

COO (Country of Origin):
CZ

Overview


The Field attachable connector features a female Q7 connector with a angled, 7 pin configuration with DC coded at Head A. The connection type involves screw type connection for convenient attachment.

The connectors support a permitted diameter ranging from 4 mm to 10 mm. They accommodate cross sections from 0.25 mm² to 1 mm². This connector has IP65 enclosure rating.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy