SICK, DOS Compact Power Connector Cable Screw, 125V 4A

Subtotal (1 unit)*

$36.20

(exc. GST)

$39.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.20

*price indicative

RS Stock No.:
285-1235
Mfr. Part No.:
DOS-1205-GX / 6047950
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Compact Power Connector

Current

4A

Voltage

125V

Mount Type

Cable

Connector Gender

Male

Housing Material

Polyamide

Cable Diameter

6mm

Minimum Operating Temperature

-25°C

Termination Type

Screw

Contact Gender

Female

Maximum Operating Temperature

90°C

Standards/Approvals

UL E335179

Series

DOS

COO (Country of Origin):
DE

Overview


The Field attachable connector features a female M12 connector with a straight, 5 pin configuration at Head A. The connection type involves screw type terminals connection for convenient attachment.

The locking nut is made of CuZn. The connectors support a permitted diameter ranging from 6 mm to 8 mm. This connector has IP67 enclosure rating.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy